91901-31425LF | ||
---|---|---|
DigiKey Part Number | 91901-31425LF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 91901-31425LF | |
Description | CONN HDR 25POS SMD GOLD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Connector Header, Center Strip Contacts Surface Mount Gold or Gold, GXT™ | |
Datasheet | Datasheet | |
EDA/CAD Models | 91901-31425LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 25 | |
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Mated Stacking Heights | 6mm | |
Height Above Board | 0.107" (2.72mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥8.31948 | ¥41,597.40 |