86303064N | ||
---|---|---|
DigiKey Part Number | 86303064N-ND | |
Manufacturer | ||
Manufacturer Product Number | 86303064N | |
Description | HIGH POWER PIN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Nickel 14 AWG Solder Cup Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 14 AWG | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥24.28226 | ¥12,141.13 |