863001060LF | ||
---|---|---|
DigiKey Part Number | 863001060LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 863001060LF | |
Description | CNR ACC MTL | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 863001060LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.272" (6.90mm) | |
Length - Below Head | 0.327" (8.30mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.09000 | ¥8.09 |
10 | ¥6.83900 | ¥68.39 |
100 | ¥6.14490 | ¥614.49 |
1,000 | ¥4.46926 | ¥4,469.26 |
5,000 | ¥3.91063 | ¥19,553.15 |
10,000 | ¥3.71510 | ¥37,151.00 |