76230-524LF | ||
---|---|---|
DigiKey Part Number | 76230-524LF-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 76230-524LF | |
Description | CONN PC PIN SQUARE | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Gold, GXT™ 0.025" (0.64mm) Square | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.985" (25.02mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.040" (1.02mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | 0.093" ~ 0.125" (2.36mm ~ 3.18mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25,000 | ¥1.78050 | ¥44,512.50 |