70290-101LF | |
---|---|
DigiKey Part Number | 70290-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 70290-101LF |
Description | BP MALE HYBIRD HSG.12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 (Power) Position Housing for Male Pins Connector Natural Screw |
Datasheet | Datasheet |
EDA/CAD Models | 70290-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | - | |
Number of Positions | 1 (Power) | |
Pitch | - | |
Number of Rows | 1 | |
Mounting Type | Screw | |
Connector Usage | Plug | |
Features | Board Guide | |
Color | Natural | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥15.01237 | ¥60,049.48 |