69145-220LF | |
---|---|
DigiKey Part Number | 609-5644-ND |
Manufacturer | |
Manufacturer Product Number | 69145-220LF |
Description | CONN SHUNT .100" 20POS GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Position Shunt Connector Black Open Top 0.100" (2.54mm) Gold or Gold, GXT™ |
Datasheet | Datasheet |
EDA/CAD Models | 69145-220LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 20 (2 x 10) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.200" (5.08mm) | |
Contact Finish | Gold or Gold, GXT™ | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polyester | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.73000 | ¥15.73 |
10 | ¥14.27300 | ¥142.73 |
25 | ¥13.52320 | ¥338.08 |
50 | ¥13.20680 | ¥660.34 |
100 | ¥12.57780 | ¥1,257.78 |
300 | ¥11.07230 | ¥3,321.69 |