58443-004 | ||
---|---|---|
DigiKey Part Number | 58443-004-ND | |
Manufacturer | ||
Manufacturer Product Number | 58443-004 | |
Description | PLUG SUB ASSY EYEMAX | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Signal Pairs Position Multi-Standard Pluggable 12x Plug Connector Solder Cup Free Hanging (In-Line) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | Multi-Standard Pluggable 12x | |
Number of Positions | 24 Signal Pairs | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,280 | ¥56.22255 | ¥71,964.86 |