10153301-32111LF | ||
---|---|---|
DigiKey Part Number | 609-10153301-32111LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 10153301-32111LF | |
Description | 2.54MM PC104,2*32P,DIP=12.2,TH,G | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 64 Connector Stackthrough, (PC/104) Through Hole Black PC/104 | |
Datasheet | Datasheet | |
EDA/CAD Models | 10153301-32111LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Stackthrough, (PC/104) | |
Connector Style | PC/104 | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Black | |
Current Rating (Amps) | 3A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 12V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.28000 | ¥42.28 |
14 | ¥38.37286 | ¥537.22 |
105 | ¥33.80924 | ¥3,549.97 |
504 | ¥28.73810 | ¥14,484.00 |
1,001 | ¥24.51192 | ¥24,536.43 |