10124412-101LF | |
---|---|
DigiKey Part Number | 10124412-101LF-ND |
Manufacturer | |
Manufacturer Product Number | 10124412-101LF |
Description | CONN HEADER HIGH SPEED 64POS PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64 Connector Header Through Hole Black High Speed |
Datasheet | Datasheet |
EDA/CAD Models | 10124412-101LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header | |
Connector Style | High Speed | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 8 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
525 | ¥99.12560 | ¥52,040.94 |