10017660-001LF | |
---|---|
DigiKey Part Number | 609-1030-ND |
Manufacturer | |
Manufacturer Product Number | 10017660-001LF |
Description | CONN SATA RCPT 22POS SLD PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position SATA Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 10017660-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | SATA | |
Number of Positions | 22 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.87000 | ¥35.87 |
10 | ¥32.59900 | ¥325.99 |
25 | ¥30.87360 | ¥771.84 |
48 | ¥30.15729 | ¥1,447.55 |
96 | ¥28.72156 | ¥2,757.27 |
240 | ¥25.28275 | ¥6,067.86 |