RJSAE-538A-04 | ||
---|---|---|
DigiKey Part Number | RJSAE-538A-04-ND | |
Manufacturer | ||
Manufacturer Product Number | RJSAE-538A-04 | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger | |
Datasheet | Datasheet | |
EDA/CAD Models | RJSAE-538A-04 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 4 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Green, Yellow - Green, Yellow | |
Ingress Protection | - | |
Tab Direction | Up and Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥127.49000 | ¥127.49 |
10 | ¥113.01000 | ¥1,130.10 |
25 | ¥108.66240 | ¥2,716.56 |
50 | ¥104.31620 | ¥5,215.81 |
100 | ¥98.52120 | ¥9,852.12 |
250 | ¥89.82832 | ¥22,457.08 |
500 | ¥84.03302 | ¥42,016.51 |
1,000 | ¥77.07863 | ¥77,078.63 |