G98V1B322HR | ||
---|---|---|
DigiKey Part Number | 664-G98V1B322HRTR-ND - Tape & Reel (TR) 664-G98V1B322HRCT-ND - Cut Tape (CT) 664-G98V1B322HRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | G98V1B322HR | |
Description | MCIO, V/T, 95OHM, 74 PIN, 30U", | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 74 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | G98V1B322HR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 37 | |
Number of Positions | 74 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.03000 | ¥59.03 |
10 | ¥53.34400 | ¥533.44 |
25 | ¥50.39560 | ¥1,259.89 |
50 | ¥49.16420 | ¥2,458.21 |
100 | ¥46.70710 | ¥4,670.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥46.70665 | ¥9,341.33 |
400 | ¥41.79010 | ¥16,716.04 |
600 | ¥39.33193 | ¥23,599.16 |
1,000 | ¥34.41547 | ¥34,415.47 |
2,000 | ¥33.67799 | ¥67,355.98 |