G97V24322HR | ||
---|---|---|
DigiKey Part Number | 664-G97V24322HR-ND | |
Manufacturer | ||
Manufacturer Product Number | G97V24322HR | |
Description | MCIO, V/T, 85?, 124 PIN, 30U", P | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 124 Position Female Connector Non Specified - Dual Edge Gold 0.024" (0.60mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 124 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.024" (0.60mm) | |
Read Out | Dual | |
Features | Board Guide, Pick and Place, Solder Retention | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Thermoplastic | |
Termination Rows | 2 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥55.00000 | ¥55.00 |
10 | ¥49.72400 | ¥497.24 |
25 | ¥46.97720 | ¥1,174.43 |
50 | ¥45.82960 | ¥2,291.48 |
200 | ¥43.53870 | ¥8,707.74 |
400 | ¥38.95560 | ¥15,582.24 |
600 | ¥36.66403 | ¥21,998.42 |
1,000 | ¥32.08106 | ¥32,081.06 |
2,600 | ¥30.47701 | ¥79,240.23 |