FLS-SR40-01 | ||
---|---|---|
DigiKey Part Number | 664-FLS-SR40-01-ND | |
Manufacturer | ||
Manufacturer Product Number | FLS-SR40-01 | |
Description | LUMINAIRE RECEPTACLE, FLS SERIES | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 4 Position Receptacle Cable/Wire to Cable/Wire Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle | |
Number of Positions | 4 | |
Mounting Type | Panel Mount | |
Termination | Screw | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 16-20 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
10 | ¥47.22800 | ¥472.28 |
35 | ¥44.61657 | ¥1,561.58 |
70 | ¥43.52829 | ¥3,046.98 |
105 | ¥41.35162 | ¥4,341.92 |
245 | ¥36.99902 | ¥9,064.76 |
455 | ¥34.82279 | ¥15,844.37 |
945 | ¥30.46988 | ¥28,794.04 |
2,415 | ¥28.94640 | ¥69,905.56 |