SIMEO06LUSN | ||
---|---|---|
DigiKey Part Number | 1968-SIMEO06LUSN-ND | |
Manufacturer | ||
Manufacturer Product Number | SIMEO06LUSN | |
Description | SIM FO MODULE, ARINC801, SOCKET | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle - Shell Connector Arinc Crimp ///// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle - Shell | |
Class | Environmental | |
Class Code | N | |
Shell Size | 1 | |
Cavity A | - | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Sealed | |
Shell Plating | - | |
Termination | Crimp | |
Features | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,981.72000 | ¥2,981.72 |
10 | ¥2,763.02800 | ¥27,630.28 |