MSTM1000-1 | ||
---|---|---|
DigiKey Part Number | 1968-MSTM1000-1-ND | |
Manufacturer | ||
Manufacturer Product Number | MSTM1000-1 | |
Description | ST DUST CAP W/ RIVETED CLAMP M83 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Dust Cap For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Dust Cap | |
For Use With/Related Products | - | |
Specifications | - | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥547.58000 | ¥547.58 |
10 | ¥502.50500 | ¥5,025.05 |
25 | ¥483.17360 | ¥12,079.34 |
50 | ¥467.06760 | ¥23,353.38 |
100 | ¥441.29850 | ¥44,129.85 |