M29K2000 | ||
---|---|---|
DigiKey Part Number | 1968-M29K2000-ND | |
Manufacturer | ||
Manufacturer Product Number | M29K2000 | |
Description | M29504/04, PIN, SM, 9/125 TERMIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Contact For | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Fiber Systems International | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Contact | |
For Use With/Related Products | - | |
Specifications | 125µm Cladding Diameter | |
Material | Ceramic | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥996.20000 | ¥996.20 |
10 | ¥914.17600 | ¥9,141.76 |
25 | ¥879.01240 | ¥21,975.31 |
50 | ¥849.71200 | ¥42,485.60 |
100 | ¥802.83130 | ¥80,283.13 |