SFW6R-3STE1LF | ||
---|---|---|
DigiKey Part Number | 609-1891-2-ND - Tape & Reel (TR) 609-1891-1-ND - Cut Tape (CT) 609-1891-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW6R-3STE1LF | |
Description | CONN FFC FPC BOTTOM 6POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW6R-3STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 6 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.66000 | ¥3.66 |
10 | ¥3.21900 | ¥32.19 |
25 | ¥2.94320 | ¥73.58 |
50 | ¥2.77060 | ¥138.53 |
100 | ¥2.65520 | ¥265.52 |
250 | ¥2.42432 | ¥606.08 |
500 | ¥2.30904 | ¥1,154.52 |
1,000 | ¥1.90490 | ¥1,904.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.84718 | ¥3,694.36 |
4,000 | ¥1.73174 | ¥6,926.96 |
6,000 | ¥1.67400 | ¥10,044.00 |
10,000 | ¥1.55856 | ¥15,585.60 |
14,000 | ¥1.53547 | ¥21,496.58 |
50,000 | ¥1.50083 | ¥75,041.50 |