SFW30R-2STE1LF | ||
---|---|---|
DigiKey Part Number | 609-1927-2-ND - Tape & Reel (TR) 609-1927-1-ND - Cut Tape (CT) 609-1927-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SFW30R-2STE1LF | |
Description | CONN FFC FPC TOP 30POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Surface Mount, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | SFW30R-2STE1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 30 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.106" (2.70mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Actuator Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Brown | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.03000 | ¥12.03 |
10 | ¥10.50400 | ¥105.04 |
25 | ¥10.05840 | ¥251.46 |
50 | ¥9.83380 | ¥491.69 |
100 | ¥9.38670 | ¥938.67 |
250 | ¥8.49244 | ¥2,123.11 |
500 | ¥7.82204 | ¥3,911.02 |
1,000 | ¥6.70460 | ¥6,704.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.83677 | ¥9,673.54 |
4,000 | ¥4.67555 | ¥18,702.20 |
6,000 | ¥4.51433 | ¥27,085.98 |
10,000 | ¥4.28861 | ¥42,886.10 |
14,000 | ¥4.19187 | ¥58,686.18 |