RC12PIE52ERPLF | ||
---|---|---|
DigiKey Part Number | RC12PIE52ERPLF-ND | |
Manufacturer | ||
Manufacturer Product Number | RC12PIE52ERPLF | |
Description | CONTACT SOCKET POWER 12AWG GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Socket 12 AWG Solder | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Current Rating (Amps) | 20 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥25.35299 | ¥25,352.99 |