PHEC30P-R211LF | ||
---|---|---|
DigiKey Part Number | 609-PHEC30P-R211LF-ND | |
Manufacturer | ||
Manufacturer Product Number | PHEC30P-R211LF | |
Description | PLUG RIGHT ANGLE ASSY | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 30 Position Plug Connector Through Hole, Right Angle Solder |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 30 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | - | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,100 | ¥24.13653 | ¥26,550.18 |