MDT580STD001 | |
---|---|
DigiKey Part Number | 609-MDT580STD001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MDT580STD001 |
Description | M.2 STAND OFF 5.80H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Standoff For |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Accessory Type | Standoff | |
For Use With/Related Products | - | |
Features | - | |
Material | - | |
Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥1.77529 | ¥10,651.74 |