HM2R71PA5108AALF | ||
---|---|---|
DigiKey Part Number | 609-HM2R71PA5108AALF-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2R71PA5108AALF | |
Description | CONN RECEPT 95POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 95 Position Receptacle, Female Sockets Connector 0.079" (2.00mm) Board Edge, Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | HM2R71PA5108AALF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | B 19 | |
Number of Positions | 95 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | Upper Shield | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.64000 | ¥62.64 |
10 | ¥56.59500 | ¥565.95 |
36 | ¥53.46806 | ¥1,924.85 |
72 | ¥52.16472 | ¥3,755.86 |
108 | ¥49.55630 | ¥5,352.08 |
252 | ¥44.33992 | ¥11,173.66 |
468 | ¥41.73190 | ¥19,530.53 |
972 | ¥36.51538 | ¥35,492.95 |