HM2P65PD5111N9LF | ||
---|---|---|
DigiKey Part Number | 609-2133-ND | |
Manufacturer | ||
Manufacturer Product Number | HM2P65PD5111N9LF | |
Description | CONN HEADER 169POS 2MM PRESS-FIT | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 169 (125 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | HM2P65PD5111N9LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Connector Style | AB 25 | |
Number of Positions | 169 (125 + 44 Ground) | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 + 2 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Connector Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 750Vrms | |
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.51000 | ¥32.51 |
10 | ¥29.50400 | ¥295.04 |
25 | ¥27.94800 | ¥698.70 |
48 | ¥27.29771 | ¥1,310.29 |
96 | ¥25.99885 | ¥2,495.89 |
240 | ¥22.74879 | ¥5,459.71 |
480 | ¥22.09888 | ¥10,607.46 |
960 | ¥18.84900 | ¥18,095.04 |
2,400 | ¥17.54909 | ¥42,117.82 |