HM2DK3568PLF | |
---|---|
DigiKey Part Number | 609-HM2DK3568PLF-ND |
Manufacturer | |
Manufacturer Product Number | HM2DK3568PLF |
Description | MPAC DISCR KEY PLUG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Keying Plug For Receptacle Connectors Orange |
Datasheet | Datasheet |
EDA/CAD Models | HM2DK3568PLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Plug | |
For Use With/Related Products | Receptacle Connectors | |
Specifications | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.04800 | ¥100.48 |
500 | ¥7.48578 | ¥3,742.89 |
1,000 | ¥6.41634 | ¥6,416.34 |
5,000 | ¥5.68914 | ¥28,445.70 |
10,000 | ¥5.56082 | ¥55,608.20 |