HLW8R-2C7LF | ||
---|---|---|
DigiKey Part Number | 609-1820-ND | |
Manufacturer | ||
Manufacturer Product Number | HLW8R-2C7LF | |
Description | CONN FFC FPC TOP 8POS 1MM R/A | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position FFC, FPC Connector Contacts, Top 0.039" (1.00mm) Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | HLW8R-2C7LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Through Hole, Right Angle | |
Connector/Contact Type | Contacts, Top | |
Number of Positions | 8 | |
Pitch | 0.039" (1.00mm) | |
Termination | Kinked Pin | |
FFC, FCB Thickness | 0.30mm, 0.33mm | |
Height Above Board | 0.154" (3.90mm) | |
Locking Feature | - | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Actuator Material | - | |
Features | - | |
Voltage Rating | 100V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | - | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.45300 | ¥14.53 |
25 | ¥1.29360 | ¥32.34 |
40 | ¥1.20675 | ¥48.27 |
80 | ¥1.12063 | ¥89.65 |
250 | ¥0.99136 | ¥247.84 |
500 | ¥0.94834 | ¥474.17 |
1,000 | ¥0.77595 | ¥775.95 |
2,500 | ¥0.71126 | ¥1,778.15 |