HFW5R-1STE1LF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 12,016
Unit Price: ¥2.38000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ¥0.00000

Similar


Hirose Electric Co Ltd
In Stock: 7,754
Unit Price: ¥9.11000
Datasheet

HFW5R-1STE1LF

DigiKey Part Number
609-1784-2-ND - Tape & Reel (TR)
609-1784-1-ND - Cut Tape (CT)
609-1784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HFW5R-1STE1LF
Description
CONN FFC FPC BOTTOM 5POS 1MM R/A
Customer Reference
Detailed Description
5 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
5
Pitch
0.039" (1.00mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.075" (1.90mm)
Locking Feature
-
Cable End Type
Straight or Tapered
Contact Material
Phosphor Bronze
Contact Finish
Tin
Housing Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Actuator Material
-
Features
-
Voltage Rating
100V
Operating Temperature
-55°C ~ 105°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1A
Contact Finish Thickness
-
Housing Color
Black
Actuator Color
-
Mating Cycles
30
Base Product Number