G630H3602247EU | ||
---|---|---|
DigiKey Part Number | G630H3602247EU-ND | |
Manufacturer | ||
Manufacturer Product Number | G630H3602247EU | |
Description | CONN PCI EXP FMALE 36POS 0.039 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | PCI Express™ | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 36 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Card Extender, Locking Ramp | |
Mounting Type | Board Edge, Straddle Mount | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | Straddle Mount Opening, Unthreaded, 0.079" (2.00mm) | |
Operating Temperature | - | |
Material - Insulation | Polyamide (PA9T), Nylon 9T | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.00700 | ¥150.07 |
25 | ¥14.36640 | ¥359.16 |
40 | ¥14.04625 | ¥561.85 |
117 | ¥13.40718 | ¥1,568.64 |
234 | ¥12.13056 | ¥2,838.55 |
468 | ¥11.17278 | ¥5,228.86 |
1,053 | ¥9.57664 | ¥10,084.20 |
2,457 | ¥8.93816 | ¥21,961.06 |