G16A21210RK1EU | ||
---|---|---|
DigiKey Part Number | 609-G16A21210RK1EU-ND | |
Manufacturer | ||
Manufacturer Product Number | G16A21210RK1EU | |
Description | G16A21210RK1EU-SATA 7PIN PLUG VT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 7 Position SATA Plug Connector Solder Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | Plug | |
Connector Type | SATA | |
Number of Positions | 7 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
16,000 | ¥2.58510 | ¥41,361.60 |