FF5026-AS102-012 | ||
---|---|---|
DigiKey Part Number | 609-FF5026-AS102-012-ND | |
Manufacturer | ||
Manufacturer Product Number | FF5026-AS102-012 | |
Description | CABLE FFC/FPC 12POS 1MM 4.02" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 4.016" (102.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 4.016" (102.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.59000 | ¥27.59 |
10 | ¥25.07800 | ¥250.78 |
25 | ¥23.75280 | ¥593.82 |
50 | ¥23.19940 | ¥1,159.97 |
100 | ¥22.09400 | ¥2,209.40 |
250 | ¥19.33272 | ¥4,833.18 |
500 | ¥18.78020 | ¥9,390.10 |
1,000 | ¥16.01838 | ¥16,018.38 |
2,500 | ¥14.91370 | ¥37,284.25 |