FF5026-AO152-020 | ||
---|---|---|
DigiKey Part Number | 609-FF5026-AO152-020-ND | |
Manufacturer | ||
Manufacturer Product Number | FF5026-AO152-020 | |
Description | CABLE FFC/FPC 20POS 1MM 5.98" | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | - | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.18000 | ¥44.18 |
10 | ¥40.12700 | ¥401.27 |
25 | ¥38.00240 | ¥950.06 |
50 | ¥37.11900 | ¥1,855.95 |
100 | ¥35.35170 | ¥3,535.17 |
250 | ¥30.93224 | ¥7,733.06 |
500 | ¥30.04860 | ¥15,024.30 |
1,000 | ¥25.62972 | ¥25,629.72 |
2,500 | ¥23.86212 | ¥59,655.30 |