D37P33E4GX00LF | ||
---|---|---|
DigiKey Part Number | 609-5416-ND | |
Manufacturer | ||
Manufacturer Product Number | D37P33E4GX00LF | |
Description | CONN D-SUB PLUG 37POS R/A SLDR | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | D37P33E4GX00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Mounting Brackets | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT) | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.84000 | ¥21.84 |
15 | ¥19.82267 | ¥297.34 |
30 | ¥18.77467 | ¥563.24 |
45 | ¥18.33778 | ¥825.20 |
90 | ¥17.46489 | ¥1,571.84 |
240 | ¥15.28204 | ¥3,667.69 |
450 | ¥14.84524 | ¥6,680.36 |
945 | ¥12.66220 | ¥11,965.78 |
2,400 | ¥11.78893 | ¥28,293.43 |