D09P33E4PA00LF | ||
---|---|---|
DigiKey Part Number | D09P33E4PA00LF-ND | |
Manufacturer | ||
Manufacturer Product Number | D09P33E4PA00LF | |
Description | CONN D-SUB PLUG 9POS R/A SLDR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | D09P33E4PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A per Contact | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.30900 | ¥73.09 |
30 | ¥7.01067 | ¥210.32 |
60 | ¥6.86167 | ¥411.70 |
90 | ¥6.56256 | ¥590.63 |
240 | ¥5.96629 | ¥1,431.91 |
450 | ¥5.36967 | ¥2,416.35 |
960 | ¥4.77298 | ¥4,582.06 |
2,400 | ¥4.32552 | ¥10,381.25 |