98432-311LF | ||
---|---|---|
DigiKey Part Number | 609-6265-2-ND - Tape & Reel (TR) 609-6265-1-ND - Cut Tape (CT) 609-6265-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 98432-311LF | |
Description | CONN MOD JACK 6P6C VERT UNSHLD | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded Cat3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 98432-311LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Surface Mount | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | Cat3 | |
Features | Solder Retention | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Housing Material | Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.85000 | ¥15.85 |
10 | ¥13.79600 | ¥137.96 |
25 | ¥13.20920 | ¥330.23 |
50 | ¥12.91500 | ¥645.75 |
100 | ¥12.32730 | ¥1,232.73 |