95678-001LF | ||
---|---|---|
DigiKey Part Number | 609-4514-ND | |
Manufacturer | ||
Manufacturer Product Number | 95678-001LF | |
Description | CONN MOD JACK 8P8C R/A SHIELDED | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger Cat5 | |
Datasheet | Datasheet | |
EDA/CAD Models | 95678-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | Cat5 | |
Features | Board Lock | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.18000 | ¥109.18 |
10 | ¥96.75500 | ¥967.55 |
36 | ¥93.03694 | ¥3,349.33 |
72 | ¥89.31653 | ¥6,430.79 |
108 | ¥84.35407 | ¥9,110.24 |
252 | ¥76.91115 | ¥19,381.61 |
504 | ¥71.94923 | ¥36,262.41 |
1,008 | ¥65.99476 | ¥66,522.72 |