91570-003LF | |
---|---|
DigiKey Part Number | 91570-003LF-ND |
Manufacturer | |
Manufacturer Product Number | 91570-003LF |
Description | POWER PIN DIN FORMAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Nickel Power Pin Screw Mount |
Datasheet | Datasheet |
EDA/CAD Models | 91570-003LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Screw Mount | |
Wire Gauge | - | |
Contact Finish | Nickel | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥36.30216 | ¥181,510.80 |