90311-030LF | |
---|---|
DigiKey Part Number | 609-2786-ND |
Manufacturer | |
Manufacturer Product Number | 90311-030LF |
Description | CONN RCPT HSG 30POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 30 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-030LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.09000 | ¥17.09 |
10 | ¥14.85600 | ¥148.56 |
250 | ¥12.01068 | ¥3,002.67 |
1,000 | ¥9.48219 | ¥9,482.19 |
5,000 | ¥8.40754 | ¥42,037.70 |
10,000 | ¥8.21789 | ¥82,178.90 |