90311-014LF | |
---|---|
DigiKey Part Number | 609-2743-ND |
Manufacturer | |
Manufacturer Product Number | 90311-014LF |
Description | CONN RCPT HSG 14POS 2.00MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 90311-014LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.99000 | ¥10.99 |
10 | ¥9.30200 | ¥93.02 |
100 | ¥8.35470 | ¥835.47 |
1,000 | ¥6.07648 | ¥6,076.48 |
5,000 | ¥5.31692 | ¥26,584.60 |
10,000 | ¥5.05108 | ¥50,510.80 |