89096-102LF | |
---|---|
DigiKey Part Number | 609-2506-ND |
Manufacturer | |
Manufacturer Product Number | 89096-102LF |
Description | CONN RCPT BLADE PWR 10P EDGE MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Connector Receptacle, Female Blade Sockets Board Edge, Through Hole, Right Angle Natural Blade Power |
Datasheet | Datasheet |
EDA/CAD Models | 89096-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | Blade Power | |
Number of Positions | 10 | |
Number of Positions Loaded | All | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | 10 Power | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.05000 | ¥57.05 |
10 | ¥51.57900 | ¥515.79 |
48 | ¥47.53563 | ¥2,281.71 |
96 | ¥45.15823 | ¥4,335.19 |
288 | ¥40.40451 | ¥11,636.50 |
528 | ¥38.02794 | ¥20,078.75 |
1,008 | ¥33.27440 | ¥33,540.60 |
2,544 | ¥31.61067 | ¥80,417.54 |