89047-102LF | ||
---|---|---|
DigiKey Part Number | 609-2504-ND | |
Manufacturer | ||
Manufacturer Product Number | 89047-102LF | |
Description | CONN RCPT 30POS EDGE MNT | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 30 Connector Receptacle, Female Sockets Board Edge, Through Hole, Right Angle Natural | |
Datasheet | Datasheet | |
EDA/CAD Models | 89047-102LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle, Female Sockets | |
Connector Style | - | |
Number of Positions | 30 | |
Number of Positions Loaded | All | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Number of Columns | - | |
Mounting Type | Board Edge, Through Hole, Right Angle | |
Termination | Press-Fit | |
Contact Layout, Typical | - | |
Features | Board Guide, Spacer | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Natural | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 1000V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥42.38500 | ¥423.85 |
48 | ¥39.20813 | ¥1,881.99 |
96 | ¥37.34146 | ¥3,584.78 |
288 | ¥32.67378 | ¥9,410.05 |
528 | ¥31.74017 | ¥16,758.81 |
1,008 | ¥27.07244 | ¥27,289.02 |
2,544 | ¥25.20541 | ¥64,122.56 |