86730-301LF | |
---|---|
DigiKey Part Number | 609-5221-ND |
Manufacturer | |
Manufacturer Product Number | 86730-301LF |
Description | MINITEK JUMPER |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 86730-301LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.63000 | ¥2.63 |
10 | ¥2.28200 | ¥22.82 |
25 | ¥2.08200 | ¥52.05 |
50 | ¥1.96060 | ¥98.03 |
100 | ¥1.87840 | ¥187.84 |
250 | ¥1.71488 | ¥428.72 |
500 | ¥1.63328 | ¥816.64 |
1,000 | ¥1.43771 | ¥1,437.71 |