86730-001LF | |
---|---|
DigiKey Part Number | 609-3625-ND |
Manufacturer | |
Manufacturer Product Number | 86730-001LF |
Description | MINITEK JUMPER 2MM 2POD AU BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.079" (2.00mm) Gold |
Datasheet | Datasheet |
EDA/CAD Models | 86730-001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.079" (2.00mm) | |
Height | 0.138" (3.50mm) | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 1A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.36000 | ¥5.36 |
10 | ¥4.65800 | ¥46.58 |
25 | ¥4.25720 | ¥106.43 |
50 | ¥4.00560 | ¥200.28 |
100 | ¥3.83900 | ¥383.90 |
250 | ¥3.50504 | ¥876.26 |
500 | ¥3.33810 | ¥1,669.05 |
1,000 | ¥2.75400 | ¥2,754.00 |
3,000 | ¥2.50363 | ¥7,510.89 |