865650SLTLF | ||
---|---|---|
DigiKey Part Number | 609-5866-ND | |
Manufacturer | ||
Manufacturer Product Number | 865650SLTLF | |
Description | CONN D-SUB HOUSING RCPT 50POS | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 50 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 865650SLTLF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 50 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin/Zinc Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | 200 | |
Dielectric Material | Thermoplastic | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.67000 | ¥12.67 |
10 | ¥11.04200 | ¥110.42 |
39 | ¥10.57077 | ¥412.26 |
78 | ¥10.33538 | ¥806.16 |
117 | ¥9.86530 | ¥1,154.24 |
234 | ¥8.92590 | ¥2,088.66 |
468 | ¥8.22120 | ¥3,847.52 |
975 | ¥7.04669 | ¥6,870.52 |
2,418 | ¥6.57695 | ¥15,903.07 |