8656350064LF | ||
---|---|---|
DigiKey Part Number | 609-1472-ND | |
Manufacturer | ||
Manufacturer Product Number | 8656350064LF | |
Description | CONN D-SUB PIN 24-28AWG CRIMP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 24-28 AWG Crimp Stamped | |
Datasheet | Datasheet | |
EDA/CAD Models | 8656350064LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Male Pin | |
Contact Form | Stamped | |
Wire Gauge | 24-28 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.07500 | ¥10.75 |
500 | ¥0.65674 | ¥328.37 |
1,000 | ¥0.57457 | ¥574.57 |
5,000 | ¥0.49251 | ¥2,462.55 |
10,000 | ¥0.47884 | ¥4,788.40 |