8638PPS7506LF | ||
---|---|---|
DigiKey Part Number | 609-8638PPS7506LF-ND | |
Manufacturer | ||
Manufacturer Product Number | 8638PPS7506LF | |
Description | DSUB HIGH POWER PIN CONTACT SLD- | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Silver Solder Cup Machined | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.55000 | ¥35.55 |
10 | ¥32.30400 | ¥323.04 |
100 | ¥28.45770 | ¥2,845.77 |
1,000 | ¥20.63198 | ¥20,631.98 |