8638PPS1005LF | ||
---|---|---|
DigiKey Part Number | 609-1437-ND | |
Manufacturer | ||
Manufacturer Product Number | 8638PPS1005LF | |
Description | CONN D-SUB PIN 16AWG SLDR CUP | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 16 AWG Solder Cup Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 8638PPS1005LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 16 AWG | |
Contact Termination | Solder Cup | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.49000 | ¥39.49 |
10 | ¥35.86700 | ¥358.67 |
500 | ¥26.85886 | ¥13,429.43 |
1,000 | ¥22.90900 | ¥22,909.00 |