8638PPC2006LF | ||
---|---|---|
DigiKey Part Number | 609-6415-ND | |
Manufacturer | ||
Manufacturer Product Number | 8638PPC2006LF | |
Description | CONN CONTACT DSUB PWR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined | |
Datasheet | Datasheet | |
EDA/CAD Models | 8638PPC2006LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Male Pin | |
Contact Form | Machined | |
Wire Gauge | 12-14 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Tin | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.29000 | ¥36.29 |
10 | ¥32.91100 | ¥329.11 |
500 | ¥24.64872 | ¥12,324.36 |
1,000 | ¥21.02389 | ¥21,023.89 |