863093CBCLF | |
---|---|
DigiKey Part Number | 863093CBCLF-ND |
Manufacturer | |
Manufacturer Product Number | 863093CBCLF |
Description | DSUB ACCY |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25, 37 Position Two Piece Backshell Connector Black 90°, 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 25, 37 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 90°, 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥4.65980 | ¥465.98 |