86094647113765E1LF | ||
---|---|---|
DigiKey Part Number | 609-6193-ND | |
Manufacturer | ||
Manufacturer Product Number | 86094647113765E1LF | |
Description | CONN DIN HDR 96POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | 96 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 86094647113765E1LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 1 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.17000 | ¥38.17 |
16 | ¥34.65375 | ¥554.46 |
32 | ¥32.81938 | ¥1,050.22 |
48 | ¥32.05750 | ¥1,538.76 |
80 | ¥30.53063 | ¥2,442.45 |
240 | ¥26.71425 | ¥6,411.42 |
448 | ¥25.95107 | ¥11,626.08 |
960 | ¥22.13479 | ¥21,249.40 |
2,400 | ¥20.60827 | ¥49,459.85 |