86094327313755E1LF | ||
---|---|---|
DigiKey Part Number | 609-2117-ND | |
Manufacturer | ||
Manufacturer Product Number | 86094327313755E1LF | |
Description | CONN DIN HDR 48POS PCB RA GOLD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 48 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 48 | |
Number of Positions Loaded | 32 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C/2 (1/2 C) | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 1.5A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polyester Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
16 | ¥27.30125 | ¥436.82 |
32 | ¥25.85688 | ¥827.42 |
48 | ¥25.25396 | ¥1,212.19 |
80 | ¥24.05138 | ¥1,924.11 |
240 | ¥21.04533 | ¥5,050.88 |
448 | ¥20.44402 | ¥9,158.92 |
960 | ¥17.43759 | ¥16,740.09 |
2,400 | ¥16.23498 | ¥38,963.95 |